TE Connectivity, 1-929 Automotive Connector Accessory Receptacle Black, Tab Termination 1-929941-1
- RS Stock No.:
- 501-289
- Mfr. Part No.:
- 1-929941-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 3750 units)*
£1,288.72
(exc. VAT)
£1,546.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,288.72 | £0.344 |
*price indicative
- RS Stock No.:
- 501-289
- Mfr. Part No.:
- 1-929941-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab And Receptacle | |
| Gender | Receptacle | |
| Series | 1-929 | |
| Colour | Black | |
| Termination Method | Tab | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab And Receptacle | ||
Gender Receptacle | ||
Series 1-929 | ||
Colour Black | ||
Termination Method Tab | ||
- COO (Country of Origin):
- CZ
The TE Connectivity socket contact is designed to enhance connectivity solutions with its remarkable functionality. Offering a reliable and efficient connection, it is crafted to meet the demands of various applications, ensuring high-performance outcomes. The robust construction and low halogen content demonstrate a commitment to sustainability and safety. With a focus on user convenience, this product seamlessly integrates into existing systems, providing a dependable option for engineers and designers alike. Its compliance with EU directives ensures environmental responsibility, making it a prudent choice for eco-conscious projects.
Provides exceptional reliability for advanced electronic connections
Designed to support various applications within the automotive and industrial sectors
Low halogen content contributes to environmental safety
Meets stringent EU RoHS and ELV directives for harmful materials
Compatible with a range of tools and housings for seamless integration
Constructed for ease of use, enhancing productivity with quick installation
Promotes sustainable practices by limiting hazardous substances
Designed to support various applications within the automotive and industrial sectors
Low halogen content contributes to environmental safety
Meets stringent EU RoHS and ELV directives for harmful materials
Compatible with a range of tools and housings for seamless integration
Constructed for ease of use, enhancing productivity with quick installation
Promotes sustainable practices by limiting hazardous substances
Related links
- TE Connectivity Tab Termination 1-964332-1
- TE Connectivity Tab Termination 170222-1
- TE Connectivity Tab Termination 185001-1
- TE Connectivity Tab Termination 1-968051-1
- TE Connectivity Crimp Termination
- TE Connectivity Tab Termination 175266-2
- TE Connectivity Tab Termination 1719532-5
- TE Connectivity, 1743 Automotive Connector Accessory Receptacle Black 1743654-1

