TE Connectivity, Multilock Connector Automotive Connector Accessory Female Black Cable 26 Way Cable Termination

Subtotal (1 box of 54 units)*

£205.89

(exc. VAT)

£247.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£205.89£3.813

*price indicative

RS Stock No.:
472-899
Distrelec Article No.:
304-64-794
Mfr. Part No.:
1612683-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Accessory

Number of Contacts

26

Sub Type

Housing for Female Terminals

Termination Type

Cable

Gender

Female

Number of Rows

2

Mount Type

Cable

Series

Multilock Connector

Colour

Black

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Height

34mm

Width

33.5mm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Housing Material

PBT

COO (Country of Origin):
CN
The TE Connectivity 26 Position Housing is expertly crafted for female terminals within the multilock connector system, designed to facilitate seamless connections in automotive applications. Its robust construction supports a variety of wire and cable assemblies, making it an essential component for effective signal transmission. The housing features a versatile design with a 4 mm centreline, ensuring compatibility with a wide array of terminal sizes. With the added benefit of being sealable, this product ensures optimal durability and reliability in various operating conditions. Crafted from high-quality PBT material, it withstands temperatures of up to 105 °C, making it suitable for demanding environments. This housing's thoughtful layout and modern engineering make it a reliable choice for professionals seeking excellence in connectivity solutions.

Integrated locking feature enhances connection stability

Polarising slot assists in proper alignment during installation

Black colour finish adds a sleek, professional look

Low halogen content meets stringent environmental standards

Custom packaging allows for easier inventory management

Engineered to handle vibrations commonly found in vehicles

Possesses dual-row configuration for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy