TE Connectivity, 2177 Connector Housing Cable Mount 8 Way 2177586-3
- RS Stock No.:
- 468-935
- Distrelec Article No.:
- 304-65-043
- Mfr. Part No.:
- 2177586-3
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £173.43 | £1.156 |
*price indicative
- RS Stock No.:
- 468-935
- Distrelec Article No.:
- 304-65-043
- Mfr. Part No.:
- 2177586-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Type | Connector Housing | |
Mounting Type | Cable Mount | |
Series | 2177 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Type Connector Housing | ||
Mounting Type Cable Mount | ||
Series 2177 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Plug housing is a sophisticated connector housing designed for compact applications requiring reliable performance in automotive and industrial environments. With its distinctive miniature design, this product ensures optimal fit and functionality in tight spaces while maintaining high-quality connectivity. The housing features low halogen materials, aligning with modern regulatory standards for safety and environmental compliance. Its construction is tailored for easy assembly, making it an ideal choice for the latest innovations in electronic design where efficiency and dependability are paramount. Enhanced compatibility with various connectors increases its versatility across multiple uses, making it a go-to solution for engineers and designers alike.
Designed with simplicity in mind for quick installation
Low halogen content ensures compliance with environmental regulations
Compatible with a broad range of MQS connectors to enhance usability
Miniature size optimises space without compromising performance
Crafted for reliable use in automotive applications
Low halogen content ensures compliance with environmental regulations
Compatible with a broad range of MQS connectors to enhance usability
Miniature size optimises space without compromising performance
Crafted for reliable use in automotive applications
Related links
- TE Connectivity Cable Termination 174044-1
- Molex Crimp Termination 34900-3102
- Molex, 34791 Connector Housing Receptacle Grey Board Mount 8 Way 34791-5181
- Molex Crimp Termination 1600783006
- Molex, 34791 Connector Housing Receptacle Black Board Mount 8 Way 34791-0080
- Molex Crimp Termination 19418-0023
- Molex Crimp Termination 34791-5180
- TE Connectivity Wire Termination DTM06-08SA