TE Connectivity, 1-9675 Automotive Connector Socket Cable Mount, Crimp Termination 1-967590-1
- RS Stock No.:
- 467-031
- Distrelec Article No.:
- 304-62-926
- Mfr. Part No.:
- 1-967590-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£646.95
(exc. VAT)
£776.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £646.95 | £1.294 |
*price indicative
- RS Stock No.:
- 467-031
- Distrelec Article No.:
- 304-62-926
- Mfr. Part No.:
- 1-967590-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Current Rating | 65A | |
| Mounting Type | Cable Mount | |
| Series | 1-9675 | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Current Rating 65A | ||
Mounting Type Cable Mount | ||
Series 1-9675 | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- DE
The TE Connectivity Automotive terminal receptacle is engineered to deliver superior performance within the AMP MCP Connector System. Designed for use in high-power applications, it accommodates wire sizes from 9 to 7 AWG, ensuring compatibility across a range of automotive needs. The terminal features a precise mating tab width of 9.5 mm, allowing for reliable connections under varied conditions. Its robust design, combined with excellent insulation and operational temperature range, makes this receptacle an indispensable component for those requiring durability and reliability in their electrical setups. This product is ideal for automotive manufacturers and technicians seeking quality components that meet stringent industry standards.
Optimised for high current transmission, accommodating up to 100A
Sealable design offers enhanced protection against environmental factors
Constructed with single wire seal type for secure and efficient crimping
Made with copper wire base material for superior conductivity
Features a locking lance to ensure primary locking, reducing connection failures
Available in a reel packaging method for efficient storage and handling
Compliance with EU RoHS and REACH regulations guarantees eco-friendly usage
Supports a wide operating temperature range, ensuring reliable performance in extreme conditions
Sealable design offers enhanced protection against environmental factors
Constructed with single wire seal type for secure and efficient crimping
Made with copper wire base material for superior conductivity
Features a locking lance to ensure primary locking, reducing connection failures
Available in a reel packaging method for efficient storage and handling
Compliance with EU RoHS and REACH regulations guarantees eco-friendly usage
Supports a wide operating temperature range, ensuring reliable performance in extreme conditions
Related links
- TE Connectivity Crimp Termination
- Molex Crimp Termination 34803-0212
- TE Connectivity Crimp Termination 1-2236752-3
- TE Connectivity 13375 Series 75Ω Straight Body
- TE Connectivity Crimp Termination 1-967616-1
- TE Connectivity Crimp Termination 1-1376477-2
- TE Connectivity 1-225 Series Crimp Termination, Straight Body
- Cinch Crimp Termination 5810118023

