Molex, 34803 Automotive Connector Socket Cable Mount, Crimp Termination 34803-0212

Subtotal (1 reel of 10000 units)*

£403.91

(exc. VAT)

£484.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£403.91£0.04

*price indicative

RS Stock No.:
684-483
Mfr. Part No.:
34803-0212
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Crimp Terminal

Gender

Female

Current Rating

6A

Mounting Type

Cable Mount

Series

34803

Termination Method

Crimp

COO (Country of Origin):
US
The Molex CTX64 Female Terminal is expertly designed for reliable crimp connections in electronic applications. This terminal is specifically engineered for use with crimp or compression termination styles, ensuring a robust and secure fit for various wire sizes. With a low-halogen status and environmental compliance, it caters to modern sustainability requirements while providing exceptional performance. This component is ideal for signal applications, effectively handling a maximum current of 6A and voltage up to 14V DC, making it suitable for a diverse range of uses.

Includes crimp quality equipment to ensure consistent and reliable connections
Designed to meet both EU RoHS and China RoHS compliance standards
Lightweight design with a net weight of 0.124g for ease of handling and installation
Available packaging in reels, providing convenience for larger projects and installations

Related links