TE Connectivity, 867472-2, 86747 Horizontal Socket 6 Way Receptacle for use with Automotive Connector Accessories
- RS Stock No.:
- 508-947
- Mfr. Part No.:
- 867472-2
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£505.03
(exc. VAT)
£606.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £505.03 |
*price indicative
- RS Stock No.:
- 508-947
- Mfr. Part No.:
- 867472-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connector Accessories | |
| Accessory Type | Receptacle | |
| Series | 86747 | |
| Wire Size | 0.2 | |
| Body Orientation | Horizontal | |
| Gender | Socket | |
| Number of Contacts | 6 | |
| Series Number | 867472-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connector Accessories | ||
Accessory Type Receptacle | ||
Series 86747 | ||
Wire Size 0.2 | ||
Body Orientation Horizontal | ||
Gender Socket | ||
Number of Contacts 6 | ||
Series Number 867472-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly redefines reliability with its exceptional performance and robust design tailored for power applications. Crafted specifically for configurations demanding precision, this receptacle supports a versatile six-position layout, ensuring a secure connection within various systems. Its compact centreline of 2.54 mm makes it an ideal choice for applications where space is at a premium. Built to withstand significant electrical challenges, it operates effectively at voltages up to 6000 VDC, facilitating seamless power delivery in critical environments. With features that include pre-terminated flying leads, this product not only simplifies installation but also enhances overall system integrity, making it an indispensable ally in demanding applications.
Nickel underplating provides enhanced durability
Gold plating in the contact mating area ensures superior conductivity
Panel mount features offer reliable integration into various designs
180° cable exit angle optimises space while reducing strain on connections
Constructed from polyester GF for superior strength and resilience
Socket contact type ensures secure electrical connections
Mating alignment features facilitate effortless integration
Gold plating in the contact mating area ensures superior conductivity
Panel mount features offer reliable integration into various designs
180° cable exit angle optimises space while reducing strain on connections
Constructed from polyester GF for superior strength and resilience
Socket contact type ensures secure electrical connections
Mating alignment features facilitate effortless integration
Related links
- TE Connectivity, Junior Power Timer Receptacle 6 Way Housing For Female Terminals for use with Wire To Wire
- Deutsch, DT Male 6 Way Wedgelock for use with DT Series 6 Way Receptacle
- TE Connectivity 15878 Horizontal Cable Seal for use with Automotive Connector Accessories
- TE Connectivity 22088 Horizontal TPA for use with Automotive Connector Accessories
- TE Connectivity 2-139 Horizontal 50 Way Automotive Relays for use with Automotive Connector
- TE Connectivity 3-135 Horizontal Receptacle 94 Way Housing For Female Terminals for use with Automotive
- TE Connectivity 21031 Horizontal Cable Seal for use with Automotive Housings
- TE Connectivity 20650 Horizontal Male Keying Plug for use with Connector Hardware
