TE Connectivity, 2103154-2, 21031 Horizontal Cable Seal for use with Automotive Housings
- RS Stock No.:
- 508-934
- Mfr. Part No.:
- 2103154-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£189.95
(exc. VAT)
£227.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £189.95 | £0.633 |
*price indicative
- RS Stock No.:
- 508-934
- Mfr. Part No.:
- 2103154-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Cable Seal | |
| Series | 21031 | |
| Body Orientation | Horizontal | |
| Series Number | 2103154-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Cable Seal | ||
Series 21031 | ||
Body Orientation Horizontal | ||
Series Number 2103154-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Automotive seals and cavity plugs in the HVA 280 series represent a fusion of innovative engineering and optimal performance. Designed primarily for the automotive sector, this product combines versatility and resilience, accommodating a significant range of insulation diameters. With its silicone material composition, it ensures exceptional durability and long-lasting functionality under diverse environmental conditions, delivering reliable sealing solutions that withstand extreme temperatures. This product exemplifies the commitment to quality and compliance standards, making it an ideal choice for high-performance automotive applications. Its design considers both practical usage and environmental compliance, solidifying its standing as a dependable component for automotive manufacturers and engineers alike.
Manufactured with high-grade silicone for superior durability
Optimised for a wide insulation diameter range for versatile applications
Designed to function effectively across varying temperature extremes
Incorporates lubricant for enhanced performance
Complies with stringent industry standards, ensuring safety and reliability
Packaged conveniently in bulk for efficient inventory management
Designed to avoid halogen content, promoting environmental safety
Optimised for a wide insulation diameter range for versatile applications
Designed to function effectively across varying temperature extremes
Incorporates lubricant for enhanced performance
Complies with stringent industry standards, ensuring safety and reliability
Packaged conveniently in bulk for efficient inventory management
Designed to avoid halogen content, promoting environmental safety
Related links
- TE Connectivity 15878 Horizontal Cable Seal for use with Automotive Connector Accessories
- TE Connectivity, 2103154 2103154-1 Single Wire Seal
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2103 Cable Seal for use with Cable
- TE Connectivity 2141 Cable Seal for use with Cable
- TE Connectivity, Multilock Connector System Female 49 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14188 Receptacle 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity DTMH Female 2 Way Housing For Female Terminals for use with Automotive Housings
