TE Connectivity, 2103188-2, 2103 Cable Seal for use with Cable
- RS Stock No.:
- 504-894
- Mfr. Part No.:
- 2103188-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.43 | £0.867 |
*price indicative
- RS Stock No.:
- 504-894
- Mfr. Part No.:
- 2103188-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Seal | |
| For Use With | Cable | |
| Series | 2103 | |
| Series Number | 2103188-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Seal | ||
For Use With Cable | ||
Series 2103 | ||
Series Number 2103188-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity Cable seal is an essential component designed for robust performance in various applications. Crafted with precision, this seal ensures optimal protection against environmental factors, making it a reliable choice for automotive and industrial settings. Its advanced design facilitates seamless integration while delivering superior sealing properties. The product effectively meets stringent compliance standards, including EU RoHS and REACH regulations, underscoring its safety and environmental considerations. Whether for new installations or as a replacement part, this cable seal stands out for its quality and durability.
Low halogen content ensures minimal environmental impact
Compliant with the latest EU directives for safety and quality
Designed to withstand harsh operating conditions
Facilitates easy handling and installation in tight spaces
Compatible with a range of TE part subassemblies for versatile applications
Compliant with the latest EU directives for safety and quality
Designed to withstand harsh operating conditions
Facilitates easy handling and installation in tight spaces
Compatible with a range of TE part subassemblies for versatile applications
Related links
- TE Connectivity 2141 Cable Seal for use with Cable
- TE Connectivity 15878 Horizontal Cable Seal for use with Automotive Connector Accessories
- TE Connectivity 21031 Horizontal Cable Seal for use with Automotive Housings
- Amphenol Industrial AT Female 2 Way Protective Cover for use with Cable Connector
- Amphenol Industrial AW Male Wedge for use with Cable Connector
- Amphenol Industrial AT Female Boot for use with Cable Connector
- Amphenol Industrial AW Female Wedge Lock for use with Cable Connetor
- Amphenol Industrial AT Female 6 Way Protective Cover for use with Cable Connector
