Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 500 mm
- RS Stock No.:
- 230-0559
- Mfr. Part No.:
- INTSEL
- Brand:
- Tornado
Subtotal (1 pair)*
£12.20
(exc. VAT)
£14.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £12.20 |
*price indicative
- RS Stock No.:
- 230-0559
- Mfr. Part No.:
- INTSEL
- Brand:
- Tornado
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Protective Sleeve | |
| Material | Yarn | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Sleeves | |
| Size | 500 mm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | TGLS002 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Protective Sleeve | ||
Material Yarn | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Sleeves | ||
Size 500 mm | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series TGLS002 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado sleeve is available in one flexible size that fits all. Typically used in automotive manufacturing, metal press-work, component handling and the glass industry. However, its superior protective qualities make it beneficial to a far wider spectrum of end-users. With the highest score on the EN388:2016 cut resistant scale, this sleeve provides superior arm and wrist protection whilst still offering comfort and flexibility to the wearer.
Maximum cut and abrasion resistance
Secure thumb slot
High tolerance elasticated design
Related links
- Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- Tilsatec Blue Reusable Yarn Protective Sleeve, One Size
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
- Tegera TEGERA 74 Yellow Reusable Elastane Polyester M
- Liscombe KG257 Grey Reusable Terry Protective Sleeve, 381 mm
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
- Lebon Protection RESKIN Grey Reusable Leather Protective Sleeve, Universal
- Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal