Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal

Subtotal (1 pair)*

£10.83

(exc. VAT)

£13.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 24 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +£10.83

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 10 Pair(s)

£100.58

(exc. VAT)

£120.70

(inc. VAT)

RS Stock No.:
227-0405
Mfr. Part No.:
MASTERSLEEVE/45/B
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Product Type

Protective Sleeve

Material

Elastane

Reusable/Disposable

Reusable

Colour

Grey

Cuff Type

Knitted

Thumb Slot

Yes

Size

Universal

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

RESKIN

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
Seamless knitted sleeve in 100% high density polyethylene, mineral filament and 100% grey texturized polyamide with elastane. Hook and loop

fastener at the top of the sleeve. Very fine knitting finishing on the hand with thumb slot.

Length: 45 cm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy