Lebon Protection RESKIN Grey Reusable Leather Protective Sleeve, Universal
- RS Stock No.:
- 698-013
- Mfr. Part No.:
- MANC/C
- Brand:
- Lebon Protection
Subtotal (1 pack of 10 pairs)*
£88.70
(exc. VAT)
£106.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £88.70 | £8.87 |
*price indicative
- RS Stock No.:
- 698-013
- Mfr. Part No.:
- MANC/C
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Material | Leather | |
| Product Type | Protective Sleeve | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Cuff Type | Elasticated | |
| Thumb Slot | No | |
| Size | Universal | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Puncture Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | RESKIN | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Material Leather | ||
Product Type Protective Sleeve | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Cuff Type Elasticated | ||
Thumb Slot No | ||
Size Universal | ||
EN 388 Abrasion Yes | ||
Resistance Features Puncture Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series RESKIN | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection MANC/C are Body Protection equipment, the Sleeve comes in natural cow split leather, elastic band on both sides. 100% para-aramid sewing thread. Available with hook and loop fastener.
Ambidextrous
Resistance
Softness
Related links
- Lebon Protection RESKIN Grey Reusable Leather Protective Sleeve, Universal
- Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal
- Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve
- Liscombe Not Found Light Blue Reusable Leather Protective Sleeve, 355.6 mm
- Lebon Protection Blue HPPE Protective Sleeve, 39 cm
- Lebon Protection MANC/COT/BC/E Beige Reusable Cotton Arm Protector, One Size
- Portwest Safewelder Tan Leather Protective Sleeve
- Liscombe KG257 Grey Reusable Terry Protective Sleeve, 381 mm
