Lebon Protection Blue HPPE Protective Sleeve, 39 cm
- RS Stock No.:
- 712-042
- Mfr. Part No.:
- SLEEVE/FOOD
- Brand:
- Lebon Protection
Subtotal (1 pack of 5 units)*
£36.67
(exc. VAT)
£44.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £36.67 | £7.334 |
*price indicative
- RS Stock No.:
- 712-042
- Mfr. Part No.:
- SLEEVE/FOOD
- Brand:
- Lebon Protection
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lebon Protection | |
| Product Type | Protective Sleeve | |
| Material | HPPE | |
| Colour | Blue | |
| Cuff Type | Knitted | |
| Size | 39 cm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | EN 420 | |
| Select all | ||
|---|---|---|
Brand Lebon Protection | ||
Product Type Protective Sleeve | ||
Material HPPE | ||
Colour Blue | ||
Cuff Type Knitted | ||
Size 39 cm | ||
EN 388 Abrasion Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Standards/Approvals EN 420 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Lebon Protection Knitted protective sleeve designed for use in the food industry. It is compliant with food contact safety regulations and offers mechanical and cut resistance. The sleeve is 39 cm long, features an elastic wrist of 8.5 cm, and an elastic TOP of 2 cm for a secure and comfortable fit.
Washable at up to 83°C
Complies with EC/1935/2004
Related links
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
- Tegera TEGERA 70 Black Reusable Nylon Elastane Basalt Fibre Thread Protective Sleeve, L
- Lebon Protection RESKIN Grey Reusable Leather Protective Sleeve, Universal
- Lebon Protection RESKIN Grey Reusable Elastane Protective Sleeve, Universal
- Portwest A690 Grey Fibreglass High Performance Polyethylene Protective Sleeve, 45 cm
- Lebon Protection Blue Arc Flash Jacket, XL
- Lebon Protection Blue Arc Flash Jacket, L
- Tegera TEGERA 73 Black Reusable Stainless Steel Fibre Yarn Polyester XL
