Lebon Protection Blue, Grey, Arc Flash Jacket, XL

Subtotal (1 unit)*

£54.64

(exc. VAT)

£65.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.64

*price indicative

RS Stock No.:
227-0423
Mfr. Part No.:
VEST/C/DTI-XL
Brand:
Lebon Protection
Find similar products by selecting one or more attributes.
Select all

Brand

Lebon Protection

Size

XL

Product Type

Jacket

Colour

Blue, Grey

Closure Type

Hook & Loop

Resistance Features

Arc Flash

Standards/Approvals

EN ISO 11611:2015, CE

Material

Leather, Cotton

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
IN
The Lebon Protection VEST/C/DTI are Welder's jacket in natural cowhide split, press-stud fastening, back in flame-retardant blue cotton canvas, officer collar with hook-and-loop tape fastening, elasticated cuffs and inside pocket on the heart side. 100% para-aramid thread stitching.

Adjustment

Flexibility

Resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy