Liscombe KG257 Grey Reusable Terry Protective Sleeve, 381 mm

Subtotal (1 pair)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 480 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£4.51

*price indicative

RS Stock No.:
230-0562
Mfr. Part No.:
KG257
Brand:
Liscombe
Find similar products by selecting one or more attributes.
Select all

Brand

Liscombe

Material

Terry

Product Type

Protective Sleeve

Reusable/Disposable

Reusable

Colour

Grey

Thumb Slot

No

Size

381 mm

EN 388 Abrasion

Yes

EN 388 Blade

Yes

Resistance Features

Heat Resistant

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

KG257

Standards/Approvals

EN 388 + EN 407

RoHS Status: Exempt

COO (Country of Origin):
BD
The Liscombe sleeve with knitted wrist is 15 inch long and made of 32oz terrycloth. Soft and supple feel enhances wearer comfort. It used in manufacturing operations where good heat resistance required, glass bottle manufacture. It comes in 10 pairs per pack, 60 pairs per case.

Tested against Contact heat at 250°C

Breathable material reduces moisture and heat build-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy