CRC Easy Weld Anti-Spatter Spray, 500 ml

Subtotal (1 unit)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.59

*price indicative

RS Stock No.:
823-2570
Mfr. Part No.:
30738
Brand:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Product Type

Anti-Spatter Spray

Trade Name

Easy Weld

Application

Welding

Non-Flammable

No

Silicone-Free

Yes

Package Size

500 ml

Package Type

Aerosol

Standards/Approvals

No

COO (Country of Origin):
BE

CRC Easy Weld Anti Splatter Spray, Silicone-Free, 500ml Package size - 30738


This anti splatter spray is an effective welding accessory designed to prevent spatter adhesion during welding tasks. Featuring a silicone free formula, the 500ml aerosol not only saves cleaning time but also ensures compatibility with subsequent operations, such as galvanising. Its eco-friendly composition utilises biodegradable oil, making it a practical choice for professionals in mechanical and metalworking industries.

Features & Benefits


• Odourless formula minimises unpleasant smells during use

• Prevents spatter build up on welding equipment and surfaces

• Safe for all metal types, leaving no stains

• Non-corrosive, protecting metals and alloys during processes

• Convenient 360° spray valve allows application in any position

• Economical due to thin film performance, extending usage

Applications


• Ideal for manual welding operations and semi-automatic

• Suitable for use with welding robots in automated environments

• Used for protecting jigs and workpieces during welding

• Used with various metalworking supplies to minimise clean up time

How does the silicone-free formula benefit welding processes?


The absence of silicone ensures that there are no complications during post-welding operations like galvanising, as silicone can interfere with adhesion processes.

What precautions should be taken when applying the spray?


It is advisable to apply the product in well ventilated areas and protect it from heat sources and welding spatters for optimal safety.

Can multiple applications improve the performance of the spray?


Applying a thin, even film optimises coverage and can prevent spatter more effectively, making each application enhance the overall protective performance.

Is this product safe to use with various metals?


Yes, it is safe for use on all metal surfaces and does not cause staining or corrosion, making it suitable for diverse applications in metalworking.

What methods are recommended for removing spatters after welding?


To effectively remove spatters, a wire brush can be used following the application of the spray, making clean-up straightforward.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy