CRC CRC Anti-Spatter Spray, 250 ml, Aerosol
- RS Stock No.:
- 204-8213
- Mfr. Part No.:
- 33289
- Brand:
- CRC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.23
(exc. VAT)
£17.08
(inc. VAT)
- RS Stock No.:
- 204-8213
- Mfr. Part No.:
- 33289
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | CRC | |
| Product Type | Anti-Spatter Spray | |
| Application | Anti-Splatter | |
| Non-Flammable | No | |
| Product Form | Aerosol | |
| Package Size | 250 ml | |
| Package Type | Aerosol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name CRC | ||
Product Type Anti-Spatter Spray | ||
Application Anti-Splatter | ||
Non-Flammable No | ||
Product Form Aerosol | ||
Package Size 250 ml | ||
Package Type Aerosol | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Anti Splatter Spray, 250ml Package size, Aerosol Form - 33289
This anti spatter spray is a high-performance aerosol designed specifically for welding applications. With a package size of 250ml, it provides lasting protection against spatter build-up on welding equipment. The innovative ceramic coating protects essential components during MIG/MAG welding, even at elevated temperatures.
Features & Benefits
• Eliminates spatter on welding tools and equipment
• Long-lasting protection requires only one application per shift
• Reduces the need for cleaning, saving time and enhancing productivity
• Ensures unobstructed gas flow and material supply
Applications
• Ideal for MIG/MAG welding processes
• Suitable for both automatic and semi-automatic welding
• Effective for use with welding robots
How often should the spray be applied during a welding shift?
Only one application of the spray is necessary per shift, ensuring effective spatter prevention for the entire duration of use.
What surfaces can benefit from this product?
The spray can be applied to the inside and outside of gas nozzles, contact tips, and torch holders, enhancing their longevity and functionality.
What is the drying time for this anti spatter spray?
The drying time is approximately 15 seconds, allowing for swift applications without significant downtime.
How heat-resistant is the protective coating?
The coating exhibits high-temperature resistance, maintaining stability at temperatures of up to 900°C in the presence of air.
Related links
- CRC CRC Anti Splatter Spray Aerosol
- CRC Easy Weld Anti Splatter Spray, 500ml
- CRC ECO BIO WELD Anti Splatter Spray Spray
- Ambersil BIOWELD Anti Splatter Spray Aerosol
- Rocol Spatter Release Spray Anti Splatter Spray, 380ml
- Henkel Anti-Spatter Spray, 400 ml Aerosol Aerodag Ceramishield
- Anti-Spatter Sprays
- RS PRO 400mL Aerosol Freezer Spray, -45°C


