CRC ECO BIO WELD Anti-Spatter Spray, 500 ml, Spray
- RS Stock No.:
- 823-2573
- Mfr. Part No.:
- 31913
- Brand:
- CRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.46
(exc. VAT)
£7.75
(inc. VAT)
- RS Stock No.:
- 823-2573
- Mfr. Part No.:
- 31913
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Trade Name | ECO BIO WELD | |
| Product Type | Anti-Spatter Spray | |
| Application | Welding | |
| Non-Flammable | Yes | |
| Silicone-Free | Yes | |
| Product Form | Spray | |
| Package Size | 500 ml | |
| Package Type | Aerosol Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Trade Name ECO BIO WELD | ||
Product Type Anti-Spatter Spray | ||
Application Welding | ||
Non-Flammable Yes | ||
Silicone-Free Yes | ||
Product Form Spray | ||
Package Size 500 ml | ||
Package Type Aerosol Can | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Anti Splatter Spray, Welding Application, Silicone-Free - 31913
This anti splatter spray is a water-based solution designed specifically for welding applications. In a convenient 500ml aerosol, it delivers effective protection against welding splatter, ensuring clean surfaces and equipment. The formula is environmentally friendly, non-flammable, and free from harmful solvents and silicones, promoting safety during operations.
Features & Benefits
• Water-based formulation eliminates harmful solvent exposure
• Silicone-free, preventing contamination of finished surfaces
• High temperature resistance for consistent performance
• Economical use due to its efficient thin film application
• Enhanced nozzle stability supports optimal gas flow during welding
Applications
• Ideal for protecting welding equipment from splatter
• Suitable for use in electronic and mechanical industries
• Recommended for post-galvanising operations to ease cleaning
• Utilised in various welding environments for effective spatter control
How does the spray ensure maximum safety during welding operations?
The non-flammable and odourless properties of the spray provide a safe working environment, minimising fire hazards and reducing unpleasant fumes typically associated with welding.
Can this product be used with specific cleaning techniques after welding?
Yes, any residues can be effectively removed using water-based cleaners or a wire brush, ensuring surfaces remain clean without damaging the equipment.
What measures should be taken during the application process?
It is advisable to apply the spray in a well-ventilated area, avoiding contact with heat sources to prevent any risks associated with flammable materials.
How does the spray contribute to time efficiency in post-welding cleaning?
By creating a protective film that prevents spatter from adhering, it significantly reduces the time and effort required for cleaning welding equipment, workpieces, and jigs.
Related links
- CRC Easy Weld Anti-Spatter Spray, 500 ml
- CRC CRC Anti-Spatter Spray Aerosol
- Loctite Aerodag Ceramishield Anti-Spatter Spray Liquid
- Rocol Spatter Relese Spray Anti-Spatter Spray Liquid
- Ambersil BIOWELD Anti-Spatter Spray Aerosol
- Anti-Spatter Sprays
- CRC 500 ml Green Fluorescent Spray Paint
- WD-40 Spray, 500 ml Spray

