Loctite Aerodag Ceramishield Anti-Spatter Spray, 400 ml, Liquid
- RS Stock No.:
- 730-4693
- Mfr. Part No.:
- 1417161
- Brand:
- Loctite
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 730-4693
- Mfr. Part No.:
- 1417161
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Product Type | Anti-Spatter Spray | |
| Trade Name | Aerodag Ceramishield | |
| Application | Anti-Splatter | |
| Silicone-Free | Yes | |
| Product Form | Liquid | |
| Package Size | 400 ml | |
| Package Type | Aerosol Can | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Product Type Anti-Spatter Spray | ||
Trade Name Aerodag Ceramishield | ||
Application Anti-Splatter | ||
Silicone-Free Yes | ||
Product Form Liquid | ||
Package Size 400 ml | ||
Package Type Aerosol Can | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
Aerodag Ceramishield protective coating
Ceramic, silicone-free protective coating for Welding Processes
Prevents metal spatter from adhering to welding equipment
Forms a dry film that repels spatter
Ensures uninterrupted welding for up to 8 hours – without the need for reapplication
Eliminate costs for mechanical cleaning equipment
Improve quality of welding seams
Protects contact tips, welding nozzles and jigs from welding spatter
