Cramolin 400 ml Freezer Spray, -50 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£18.55

(exc. VAT)

£22.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5£18.55
6 - 14£17.81
15 +£17.46

*price indicative

RS Stock No.:
111-5853
Mfr. Part No.:
RS1461611
Brand:
Cramolin
Find similar products by selecting one or more attributes.
Select all

Brand

Cramolin

Package Size

400 ml

Product Type

Freezer Spray

Application

Electronic Systems, Resistor, Transistors, Diode, Capacitors, Electromechanical Tool

Freezer Temperature

-50°C

Standards/Approvals

No

Trade Name

KÄLTE-BR

COO (Country of Origin):
FR

Cramolin Freezer Spray


Cramolin freezer spray provides a rapid cooling to at least -50° C for fault detection on live circuitry and for cooling of thermal sensitive devices. The product is chemically pure, flammable and evaporates immediately without leaving residue. ;This spray is the ideal tool for low temperature testing of electronic systems and heat sensitive components including IC's, transistors, diodes, resistors, capacitors and other defective components. It is also suitable for heat sink protection of electronic components during soldering

or desoldering. Further it allows the low temperature testing of electromechanical systems and electronic circuits and the location of hairline cracks in printed circuit boards. Spray directly on

parts to be treated. For pinpoint application use the attached extension tube.

Features and Benefits


Fast evaporation

Leaves no residue

Chemically pure

Pinpoint application use the attached extension tube

Shelf life is 2 years (if stored correctly)

Applications


  • ICs

  • Transistors

  • Diodes

  • Resistors

  • Capacitors

  • Storage Information;Shelf life is 2 years if stored correctly.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy