MG Chemicals 200 ml Freeze Spray, -50 °C
- RS Stock No.:
- 192-7557
- Mfr. Part No.:
- 403C-235G
- Brand:
- MG Chemicals
Subtotal (1 unit)*
£25.02
(exc. VAT)
£30.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 123 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.02 |
*price indicative
- RS Stock No.:
- 192-7557
- Mfr. Part No.:
- 403C-235G
- Brand:
- MG Chemicals
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Package Size | 200 ml | |
| Product Type | Freeze Spray | |
| Application | Remove Gum, Cooling Solder Joints, Other Adhesive From A Variety of Surface, Thermally Intermittent Problems, Protecting Heat Sensitive Component | |
| Freezer Temperature | -50°C | |
| Standards/Approvals | No | |
| Trade Name | Super ColdTM HFO-1234ZE | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Package Size 200 ml | ||
Product Type Freeze Spray | ||
Application Remove Gum, Cooling Solder Joints, Other Adhesive From A Variety of Surface, Thermally Intermittent Problems, Protecting Heat Sensitive Component | ||
Freezer Temperature -50°C | ||
Standards/Approvals No | ||
Trade Name Super ColdTM HFO-1234ZE | ||
403C Super ColdTM HFO-1234ZE is a non-flammable cold spray that is used primarily for diagnosing thermally intermittent problems with electronic devices. It is also useful for protecting heat sensitive components during soldering, quickly cooling solder joints, and it can also be used to quickly remove gum and other adhesives from a variety of surfaces.
Low global warming potential
VOC free
Ozone safe
Non-flammable
Non-conductive
Zero residue
Safe for use on energized circuits
