ID Group Yellow Anti-Slip Nitrile Mat 91cm x 65mm x 17.5mm

Subtotal (1 unit)*

£22.14

(exc. VAT)

£26.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.14

*price indicative

RS Stock No.:
628-528
Mfr. Part No.:
BRAY45GRIPF
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Mat

Material

Nitrile

Surface Type

Anti-Slip

Range

MB45

Colour

Yellow

Thickness

17.5mm

Length

91cm

Width

65mm

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS 100% modular grating is made from 100% natural rubber or rubber with 25% nitrile and is ideal for use around industrial machines, production and assembly lines, kitchens, and bars. It features a unique connection system for full modularity, safety zone markings with yellow corners and edges, and a non-slip surface.

Excellent drainage and ventilation
Easy to clean thanks to its lightness
Easy to transport, install, and relocate

Related links