ID Group MR Natural Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm
- RS Stock No.:
- 628-533
- Mfr. Part No.:
- MR12
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£603.83
(exc. VAT)
£724.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £603.83 | £60.383 |
*price indicative
- RS Stock No.:
- 628-533
- Mfr. Part No.:
- MR12
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 10m | |
| Thickness | 10mm | |
| Width | 1.83m | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | MR | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 10m | ||
Thickness 10mm | ||
Width 1.83m | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range MR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Roll of grating is PMR compliant. It ensures the compliance of your structures by protecting and facilitating access for people with reduced mobility. Indeed, its non-slip surface reduces the risk of falls. This grating is particularly suitable for humid environments.
Thanks to its nubs on the underside, it drains moisture easily and quickly
It also secures the circulation space for staff thanks to its non-slip aspect
Very light, it is very easy to transport and clean
It also secures the circulation space for staff thanks to its non-slip aspect
Very light, it is very easy to transport and clean
Related links
- RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm
- ID Group M69MIN Natural Rubber Anti-Fatigue Mat, 1m x 10m x 10mm
- ID Group M56 Rubber Anti-Fatigue Mat, 1m x 10m x 11mm
- ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
- ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 4.5mm
- ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group MB Natural Rubber Anti-Fatigue Mat, 910mm x 91cm x 14.5mm
- ID Group M22 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
