ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
- RS Stock No.:
- 628-539
- Mfr. Part No.:
- M38CLASS0
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£329.25
(exc. VAT)
£395.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £329.25 | £32.925 |
*price indicative
- RS Stock No.:
- 628-539
- Mfr. Part No.:
- M38CLASS0
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 10m | |
| Thickness | 3mm | |
| Width | 1m | |
| Anti-Slip | Yes | |
| Mat Material | EPDM Foam/Rubber | |
| Range | M38/4 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 10m | ||
Thickness 3mm | ||
Width 1m | ||
Anti-Slip Yes | ||
Mat Material EPDM Foam/Rubber | ||
Range M38/4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Electrically insulating mat is made of EPDM and is suitable for use in high-voltage transformer stations or areas requiring insulation against electric shocks such as electrical cabinets. Designed for dry environments, it is lightweight due to its thin construction and complies with IEC 61111 standards.
Good abrasion resistance
Non-slip
Easy to clean
Non-slip
Easy to clean
Related links
- ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 4.5mm
- RS PRO Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
- ID Group M69MIN Natural Rubber Anti-Fatigue Mat, 1m x 10m x 10mm
- ID Group M56 Rubber Anti-Fatigue Mat, 1m x 10m x 11mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 3mm
- RS PRO Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm
- ID Group MR Natural Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm
