ID Group M56 Rubber Anti-Fatigue Mat, 1m x 10m x 11mm

Subtotal (1 reel of 10 metres)*

£538.50

(exc. VAT)

£646.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£538.50£53.85

*price indicative

RS Stock No.:
616-535
Mfr. Part No.:
M56
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

10m

Thickness

11mm

Width

1m

Mat Material

Rubber

Range

M56

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Picots carpets is a scratchy outdoor mat suitable for entrances and all types of establishments. It is frost and UV resistant with flexible rough studs that effectively remove dirt from shoe soles.

Effective throughout all seasons, whether summer or winter
Excellent ground grip
Bevelled edges for driveways without pits

Related links