ID Group M68 Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- RS Stock No.:
- 628-827
- Mfr. Part No.:
- M68
- Brand:
- ID Group
Subtotal (1 unit)*
£45.46
(exc. VAT)
£54.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.46 |
*price indicative
- RS Stock No.:
- 628-827
- Mfr. Part No.:
- M68
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 150cm | |
| Thickness | 23mm | |
| Width | 1m | |
| Anti-Slip | Yes | |
| Mat Material | Rubber | |
| Range | M68 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 150cm | ||
Thickness 23mm | ||
Width 1m | ||
Anti-Slip Yes | ||
Mat Material Rubber | ||
Range M68 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Standard rubber grating is made from 100% natural rubber and is suitable for non-slip applications in areas requiring safety in both dry and wet environments. It features drainage through underside studs, can be connected using C68 connectors, and is flexible, non-slip, and easy to clean.
Very robust
Self-sealing
Secure
Self-sealing
Secure
Related links
- ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group M65 Rubber Anti-Fatigue Mat, 1m x 150cm x 17mm
- ID Group M22 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
- ID Group M25 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 22mm
- ID Group MP Nitrile Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
- RS PRO Rubber Anti-Fatigue Mat, 1m x 1.5m x 23mm
- Notrax Safety Stance Nitrile Rubber Anti-Fatigue Mat, 900mm x 150cm x 22mm
- ID Group M11 Natural Rubber Anti-Fatigue Mat, 800mm x 120cm x 23mm
