ID Group MP Nitrile Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm

Subtotal (1 unit)*

£87.45

(exc. VAT)

£104.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.45

*price indicative

RS Stock No.:
628-826
Mfr. Part No.:
MPR22
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

150cm

Thickness

14mm

Width

1m

Anti-Slip

Yes

Mat Material

Nitrile Rubber

Range

MP

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Straight-edged gratings are ideal for workstations in wet or greasy environments. Highly slip-resistant, they reduce risks and facilitate liquid drainage thanks to their surface. They can be installed edge-to-edge with C22 junctions to cover larger areas. Being very lightweight, they can be easily moved.

Thanks to its lightness, it is very easy to install and clean
Very resistant, it is also durable over time
Finally, this flooring is connectable, so you can extend your carpet as needed

Related links