ID Group M22 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
- RS Stock No.:
- 628-741
- Mfr. Part No.:
- M22
- Brand:
- ID Group
Subtotal (1 unit)*
£49.07
(exc. VAT)
£58.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.07 |
*price indicative
- RS Stock No.:
- 628-741
- Mfr. Part No.:
- M22
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 150cm | |
| Thickness | 14mm | |
| Width | 1m | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | M22 | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 150cm | ||
Thickness 14mm | ||
Width 1m | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range M22 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Straight-edged gratings are ideal for workstations in wet or greasy environments. Highly slip-resistant, they reduce risks and facilitate liquid drainage thanks to their surface. They can be installed edge-to-edge with C22 junctions to cover larger areas. Being very lightweight, they can be easily moved.
Very resistant, it is also durable over time
Finally, this flooring is connectable, so you can extend your carpet as needed
Finally, this flooring is connectable, so you can extend your carpet as needed
Related links
- ID Group MP Nitrile Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
- ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group M25 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 22mm
- ID Group M68 Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group M65 Rubber Anti-Fatigue Mat, 1m x 150cm x 17mm
- Notrax 479 PVC Anti-Fatigue Mat, 91cm x 150cm x 14mm
- Notrax 826 PVC Anti-Fatigue Mat, 91cm x 150cm x 14mm
- ID Group M69MIN Natural Rubber Anti-Fatigue Mat, 1m x 10m x 10mm
