ID Group M69MIN Natural Rubber Anti-Fatigue Mat, 1m x 10m x 10mm
- RS Stock No.:
- 628-571
- Mfr. Part No.:
- M69MINIRL1X10
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£439.08
(exc. VAT)
£526.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £439.08 | £43.908 |
*price indicative
- RS Stock No.:
- 628-571
- Mfr. Part No.:
- M69MINIRL1X10
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Length | 10m | |
| Thickness | 10mm | |
| Width | 1m | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | M69MIN | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Length 10m | ||
Thickness 10mm | ||
Width 1m | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range M69MIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Mini rubber grating in rolls is made from 100% natural rubber and is ideal for non-slip applications in areas requiring safety in both dry and wet environments. It is lightweight yet robust, easy to install, and supplied in roll form for convenient handling. The design complies with PMR standard LOGC9400024A, ensuring holes and slots in the floor have a diameter less than 20 mm.
Rolled rubber grating
Drainage thanks to its studs on the underside
Insulates from the cold
Sound proofing
Drainage thanks to its studs on the underside
Insulates from the cold
Sound proofing
Related links
- ID Group MR Natural Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm
- ID Group M56 Rubber Anti-Fatigue Mat, 1m x 10m x 11mm
- ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 3mm
- ID Group M38/4 EPDM Foam/Rubber Anti-Fatigue Mat, 1m x 10m x 4.5mm
- RS PRO NR/SBR Rubber Anti-Fatigue Mat, 1.83m x 10m x 10mm
- ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm
- ID Group M22 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 14mm
- ID Group M25 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 22mm
