Panasonic 47 μF Capacitor 50V dc, Surface Mount Solder
- RS Stock No.:
- 923-3293
- Mfr. Part No.:
- EEEHD1H470P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 500 units)*
£119.00
(exc. VAT)
£143.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.238 | £119.00 |
| 1000 - 1500 | £0.228 | £114.00 |
| 2000 - 4500 | £0.222 | £111.00 |
| 5000 + | £0.216 | £108.00 |
*price indicative
- RS Stock No.:
- 923-3293
- Mfr. Part No.:
- EEEHD1H470P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Surface Mount | |
| Packaging | Tape | |
| Height | 10.2mm | |
| Polarity | Polar | |
| Length | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | HD SMD | |
| Ripple Current | 94mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Surface Mount | ||
Packaging Tape | ||
Height 10.2mm | ||
Polarity Polar | ||
Length 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Automotive Standard AEC-Q200 | ||
Series HD SMD | ||
Ripple Current 94mA | ||
Leakage Current 3μA | ||
Tolerance ± 20% | ||
HD Series
Panasonic HD Series Type V electrolytic capacitors provide 5000 hours endurance at +105°C. Part numbers between 6.3 V and 35 V with an 'A' suffix are able to withstand high lead-free reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HD Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, non-contact charge, PCs and data centres. HD Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting and power management, infotainment, comfort accessories and safety in automotive applications.
Related links
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder - EEEHD1H470P
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder 500
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50 V dc, Surface Mount Solder 900
- Panasonic 47 μF Aluminium Electrolytic Capacitor 50 V dc, Surface Mount Solder 1000
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder - EEEHA1H470XP
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder G
- Panasonic 47 μF Capacitor 50 V dc, Surface Mount Solder - EEEHBH470UAP 500
