KEMET 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EDK106M050A9GAA

Bulk discount available

Subtotal (1 pack of 50 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,350 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.138£6.90
500 - 950£0.128£6.40
1000 - 1950£0.117£5.85
2000 - 3950£0.108£5.40
4000 +£0.095£4.75

*price indicative

RS Stock No.:
174-4554
Mfr. Part No.:
EDK106M050A9GAA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.6 x 6.6 x 5.4mm

Height

5.4mm

Length

6.6mm

Depth

6.6mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.8mm

Lifetime

2000h

Polarised

Polar

Ripple Current

35mA

Tolerance

±20%

Leakage Current

5 μA

Series

EDK

Dissipation Factor

12%

COO (Country of Origin):
CN
KEMET’s EDK series of aluminium electrolytic surface mount capacitors are designed for high density printed circuit boards.
Applications
Typical applications include coupling, decoupling, bypass, and filtering.

Surface mount lead terminals
Low profile vertical chip
General purpose +85°C/2,000 hours

Related links