Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 839-5606
- Mfr. Part No.:
- 865060640002
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£3.25
(exc. VAT)
£4.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 925 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.13 | £3.25 |
| 125 - 225 | £0.096 | £2.40 |
| 250 - 475 | £0.087 | £2.18 |
| 500 - 2475 | £0.078 | £1.95 |
| 2500 + | £0.074 | £1.85 |
*price indicative
- RS Stock No.:
- 839-5606
- Mfr. Part No.:
- 865060640002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2.2μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 3.9mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLL | |
| Leakage Current | 3μA | |
| Ripple Current | 60mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2.2μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 3.9mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLL | ||
Leakage Current 3μA | ||
Ripple Current 60mA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865060640002
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865080640002
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865230640006
- Wurth Elektronik 2.2 μF Capacitor 50V dc, Surface Solder - 865090640006
- Wurth Elektronik 1 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 2.2 μF Capacitor 35V dc, Surface Solder
- Wurth Elektronik 27 μF Capacitor 50V dc, Surface Solder
