Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865080640002

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.15

(exc. VAT)

£4.975

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
25 - 100£0.166£4.15
125 - 225£0.127£3.18
250 - 475£0.108£2.70
500 +£0.098£2.45

*price indicative

RS Stock No.:
839-1852
Mfr. Part No.:
865080640002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.35mm

Height

5.35mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

WCAP-ASLI

Leakage Current

3 μA

Ripple Current

55mA

Dissipation Factor

12

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links