Wurth Elektronik 1 μF Capacitor 50V dc, Surface Solder

Get a bulk buy discount

Add 125 more to save £4.88

View bulk pricing options

Subtotal (1 pack of 25 units)*

£3.43

(exc. VAT)

£4.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100£0.137£3.43-
125 - 225£0.098£2.45£4.88
250 - 475£0.088£2.20£12.25
500 +£0.079£1.98£29.00

*price indicative

RS Stock No.:
839-5602
Distrelec Article No.:
304-45-063
Mfr. Part No.:
865060640001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

3.9mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ASLL

Leakage Current

3μA

Ripple Current

60mA

Tolerance ±

0.2

Dissipation Factor

12%

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy