Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865230640005

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.325

(exc. VAT)

£4.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 100£0.133£3.33
125 - 225£0.098£2.45
250 - 475£0.089£2.23
500 - 2475£0.08£2.00
2500 +£0.076£1.90

*price indicative

Packaging Options:
RS Stock No.:
838-7847
Mfr. Part No.:
865230640005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-40°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

5000h

Ripple Current

6.2mA

Polarised

Polar

Tolerance

±20%

Series

WCAP-AS5H

Leakage Current

3 μA

Dissipation Factor

12

Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series


WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended

Related links