Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865060640002

Subtotal (1 reel of 2000 units)*

£158.00

(exc. VAT)

£190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.079£158.00

*price indicative

RS Stock No.:
163-6393
Mfr. Part No.:
865060640002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

2.2µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5.5 (Dia.) x 3.85mm

Height

3.85mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

1mm

Lifetime

2000h

Polarised

Polar

Ripple Current

60mA

Tolerance

±20%

Series

WCAP-ASLL

Leakage Current

3 μA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended

Related links