Panasonic 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- RS Stock No.:
- 923-3243
- Mfr. Part No.:
- ECA1EHG102
- Brand:
- Panasonic
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 200 units)*
£53.00
(exc. VAT)
£63.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 800 | £0.265 | £53.00 | - |
| 1000 - 1800 | £0.254 | £50.80 | 4% |
| 2000 - 3800 | £0.247 | £49.40 | 6% |
| 4000 + | £0.244 | £48.80 | 7% |
*price indicative
- RS Stock No.:
- 923-3243
- Mfr. Part No.:
- ECA1EHG102
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 680mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | NHG | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3μA | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 680mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series NHG | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3μA | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
Related links
- Panasonic 1000 μF Capacitor 25V dc, Through Hole - ECA1EHG102 Radial Lead
- Panasonic 1000 μF Capacitor 25V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 1000 μF Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 25V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 25V dc Through Hole Radial Lead
