Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471B
- RS Stock No.:
- 176-6397
- Mfr. Part No.:
- EEUFR1E471B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£11.40
(exc. VAT)
£13.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,625 unit(s) ready to ship
- Plus 500 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.456 | £11.40 |
| 100 - 225 | £0.254 | £6.35 |
| 250 + | £0.241 | £6.03 |
*price indicative
- RS Stock No.:
- 176-6397
- Mfr. Part No.:
- EEUFR1E471B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Ripple Current | 1.298A | |
| Series | FR-A | |
| Leakage Current | 117.5 μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 1.298A | ||
Series FR-A | ||
Leakage Current 117.5 μA | ||
The Panasonic FR-A series aluminium electrolytic capacitor has radial lead type of body and works with rated voltage range 6.3 V to 100 V. It use polar type of polarity and it has a large capacitance of 8200μF maximum.
Operating temperature -40°C to +105°C
Capacitance tolerance ±20%
Capacitance tolerance ±20%
Related links
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUEB1E101S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Nichicon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPM1E221MPD


