Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole Radial Lead

Get a bulk buy discount

Add 400 more to save £1.60

View bulk pricing options

Subtotal (1 bag of 200 units)*

£15.60

(exc. VAT)

£18.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,800 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
200 - 200£0.078£15.60-
400 - 600£0.074£14.80£1.60
800 - 1800£0.07£14.00£6.40
2000 - 3800£0.065£13.00£26.00
4000 +£0.062£12.40£64.00

*price indicative

RS Stock No.:
923-3234
Mfr. Part No.:
ECA1EHG470
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Aluminium Electrolytic Capacitor

Capacitance

47μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

91mA

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Series

NHG

Leakage Current

3μA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

200%

COO (Country of Origin):
JP

Panasonic Series NHG Aluminium Electrolytic Capacitor, 47μF Capacitance, 25V DC Voltage - ECA1EHG470


This aluminium electrolytic capacitor is designed for applications requiring compact components. With a capacitance of 47 μF and a voltage rating of 25V DC, this radial capacitor measures 5mm in diameter and 11mm in height. Its robust design ensures reliability in various conditions, making it suitable for demanding electronic circuits.

Features & Benefits


• Polarised capacitor suitable for direct voltage applications

• Small diameter design facilitates space-saving installations

• High-temperature rating supports operation up to +105 °C

• Low leakage current ensures efficient energy management

• 1000-hour lifetime enhances longevity in varied applications

• Ripple current handling of 91 mA promotes stable performance

Applications


• Used in PCB designs to manage power supply stability

• Employed in automation systems for signal processing

• Ideal for electrical and mechanical industry circuit boards

• Utilised in consumer electronics for energy storage needs

What temperature range can it operate within effectively?


The component can function efficiently between -55 °C and +105 °C, making it ideal for diverse environmental conditions.

How does the small diameter impact its application?


The compact size allows for easy integration into densely populated PCB layouts, ensuring optimal use of available space.

What implications does the polarised design have for installation?


It must be installed in the correct orientation to function properly, as reversing the polarity may lead to failure.

What is the significance of the ripple current specification?


The specified ripple current of 91 mA allows it to maintain performance under varying load conditions, which is crucial for stable circuit operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy