Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E202S
- RS Stock No.:
- 732-8226
- Mfr. Part No.:
- EEUTP1E202S
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £1.825 | £3.65 |
| 50 - 148 | £1.475 | £2.95 |
| 150 - 198 | £1.22 | £2.44 |
| 200 - 498 | £1.19 | £2.38 |
| 500 + | £1.16 | £2.32 |
*price indicative
- RS Stock No.:
- 732-8226
- Mfr. Part No.:
- EEUTP1E202S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2000µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +135°C | |
| Lifetime | 2000 h, 5000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 500 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | TP-A | |
| Equivalent Series Resistance | 29mΩ | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 2.38A | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 2000µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 2000 h, 5000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 500 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series TP-A | ||
Equivalent Series Resistance 29mΩ | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 2.38A | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 510μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E511
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZE1E331B


