Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860010472001

RS Stock No.:
163-6078
Mfr. Part No.:
860010472001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Series

WCAP-ATG8

Ripple Current

34mA

Leakage Current

3 μA

Dissipation Factor

14

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V

Related links