Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EHG470 Radial Lead
- RS Stock No.:
- 727-0669
- Distrelec Article No.:
- 304-35-535
- Mfr. Part No.:
- ECA1EHG470
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£4.60
(exc. VAT)
£5.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 1,900 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.092 | £4.60 |
| 250 - 950 | £0.083 | £4.15 |
| 1000 - 4950 | £0.077 | £3.85 |
| 5000 - 9950 | £0.07 | £3.50 |
| 10000 + | £0.063 | £3.15 |
*price indicative
- RS Stock No.:
- 727-0669
- Distrelec Article No.:
- 304-35-535
- Mfr. Part No.:
- ECA1EHG470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 47μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Capacitor Ripple Current | 91mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 2mm | |
| Standards/Approvals | RoHS | |
| Series | NHG | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Automotive Standard | AEC-Q200 | |
| Dissipation Factor | 200% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 47μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Capacitor Ripple Current 91mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 2mm | ||
Standards/Approvals RoHS | ||
Series NHG | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Automotive Standard AEC-Q200 | ||
Dissipation Factor 200% | ||
Panasonic Series NHG Aluminium Electrolytic Capacitor, 47μF Capacitance, 25V DC Voltage - ECA1EHG470
This aluminium electrolytic capacitor is designed for applications requiring compact components. With a capacitance of 47 μF and a voltage rating of 25V DC, this radial capacitor measures 5mm in diameter and 11mm in height. Its robust design ensures reliability in various conditions, making it suitable for demanding electronic circuits.
Features & Benefits
• Polarised capacitor suitable for direct voltage applications
• Small diameter design facilitates space-saving installations
• High-temperature rating supports operation up to +105 °C
• Low leakage current ensures efficient energy management
• 1000-hour lifetime enhances longevity in varied applications
• Ripple current handling of 91 mA promotes stable performance
Applications
• Used in PCB designs to manage power supply stability
• Employed in automation systems for signal processing
• Ideal for electrical and mechanical industry circuit boards
• Utilised in consumer electronics for energy storage needs
What temperature range can it operate within effectively?
The component can function efficiently between -55 °C and +105 °C, making it ideal for diverse environmental conditions.
How does the small diameter impact its application?
The compact size allows for easy integration into densely populated PCB layouts, ensuring optimal use of available space.
What implications does the polarised design have for installation?
It must be installed in the correct orientation to function properly, as reversing the polarity may lead to failure.
What is the significance of the ripple current specification?
The specified ripple current of 91 mA allows it to maintain performance under varying load conditions, which is crucial for stable circuit operation.
Related links
- Panasonic 47 μF Aluminium Electrolytic Capacitor 25V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B Radial Lead
- Panasonic 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEAFC1E100 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E471 Radial Lead
- Nichicon 10 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - RNS1E100MDS1JT Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFM1E101 Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471 Radial Lead
