Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E102B

Subtotal (1 tape of 500 units)*

£165.50

(exc. VAT)

£198.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
500 +£0.331£165.50

*price indicative

RS Stock No.:
240-3881
Mfr. Part No.:
EEUFR1E102B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Leakage Current

500 μA

Ripple Current

2.18A

Polarised

Polar

Tolerance

±20%

Series

FR-A

Dissipation Factor

200%

COO (Country of Origin):
MY
The Panasonic FR-A series 1000μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 25V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links