Panasonic 1000 μF Capacitor 25V dc, Through Hole - ECA1EHG102 Radial Lead

Get a bulk buy discount

Add 200 more to save £3.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 490 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 2,480 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190£0.30£3.00-
200 - 990£0.282£2.82£3.60
1000 - 1990£0.259£2.59£41.00
2000 +£0.245£2.45£110.00

*price indicative

RS Stock No.:
727-0672
Distrelec Article No.:
304-45-710
Mfr. Part No.:
ECA1EHG102
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Capacitor Ripple Current

680mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Series

NHG

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

0.14%

NHG Series


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy