Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860080674010

Bulk discount available

Subtotal (1 bag of 10 units)*

£3.07

(exc. VAT)

£3.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 40£0.307£3.07
50 - 90£0.25£2.50
100 - 790£0.222£2.22
800 - 1590£0.173£1.73
1600 +£0.165£1.65

*price indicative

RS Stock No.:
840-0262
Mfr. Part No.:
860080674010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Series

WCAP-ATLI

Leakage Current

60 μA

Tolerance

±20%

Ripple Current

770mA

Dissipation Factor

8

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended

Related links