Wurth Elektronik 120 μF Capacitor 50V dc, Radial, Through Hole - 860080674010 Radial Lead
- RS Stock No.:
- 163-6749
- Mfr. Part No.:
- 860080674010
- Brand:
- Wurth Elektronik
Subtotal (1 box of 800 units)*
£119.20
(exc. VAT)
£143.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 800 + | £0.149 | £119.20 |
*price indicative
- RS Stock No.:
- 163-6749
- Mfr. Part No.:
- 860080674010
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 120μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 16mm | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 770mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Leakage Current | 60μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 120μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 770mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Leakage Current 60μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Dissipation Factor 8% | ||
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole - 860080675011 Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole - 860020674016 Radial Lead
- Wurth Elektronik 120 μF Capacitor 63 V dc Through Hole - 860020775016 Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc Through Hole - 860010674015 Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc, Through Hole - 860040674005 Radial Lead
- Wurth Elektronik 120 μF Capacitor 50 V dc, Through Hole - 860160674022 Radial Lead
- Wurth Elektronik 120 μF Capacitor 25 V dc Through Hole - 860080473007 Radial Lead

