Wurth Elektronik 120 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.79

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 190 unit(s) shipping from 16 November 2026
  • Plus 390 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.379£3.79
50 - 90£0.321£3.21
100 - 190£0.271£2.71
200 - 990£0.259£2.59
1000 +£0.213£2.13

*price indicative

RS Stock No.:
839-9263
Mfr. Part No.:
860160574014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

546mA

Maximum Operating Temperature

105°C

Lifetime

4000 h

Standards/Approvals

RoHS

Lead Pitch

3mm

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-ATLL

Leakage Current

42μA

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy