Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160574014

Subtotal (1 box of 800 units)*

£176.80

(exc. VAT)

£212.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
800 +£0.221£176.80

*price indicative

RS Stock No.:
163-6810
Mfr. Part No.:
860160574014
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

3mm

Leakage Current

42 μA

Tolerance

±20%

Series

WCAP-ATLL

Ripple Current

546mA

Dissipation Factor

12

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Related links