Wurth Elektronik 120μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 860020473009

Subtotal (1 pack of 25 units)*

£3.10

(exc. VAT)

£3.725

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.124£3.10

*price indicative

RS Stock No.:
839-6520
Mfr. Part No.:
860020473009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

175mA

Series

WCAP-ATG5

Tolerance

±20%

Leakage Current

30 μA

Dissipation Factor

14

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Related links