Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040781020

Subtotal (1 unit)*

£3.88

(exc. VAT)

£4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.88

*price indicative

RS Stock No.:
839-9077
Mfr. Part No.:
860040781020
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1200µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Leakage Current

756 μA

Ripple Current

3A

Tolerance

±20%

Series

WCAP-ATUL

Dissipation Factor

9

COO (Country of Origin):
CN

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series


WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Related links