Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040781020
- RS Stock No.:
- 163-6663
- Mfr. Part No.:
- 860040781020
- Brand:
- Wurth Elektronik
Subtotal (1 box of 200 units)*
£684.60
(exc. VAT)
£821.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £3.423 | £684.60 |
*price indicative
- RS Stock No.:
- 163-6663
- Mfr. Part No.:
- 860040781020
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1200µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Series | WCAP-ATUL | |
| Ripple Current | 3A | |
| Leakage Current | 756 μA | |
| Tolerance | ±20% | |
| Dissipation Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1200µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series WCAP-ATUL | ||
Ripple Current 3A | ||
Leakage Current 756 μA | ||
Tolerance ±20% | ||
Dissipation Factor 9 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 1200μF Aluminium Electrolytic Capacitor 63V dc Through Hole - 860040781020
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole

